FFSD-25-D-10.24-01-N-R

Samtec
200-FFSD25D102401NR
FFSD-25-D-10.24-01-N-R

Mfr.:

Description:
Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
RoHS:  
IDC Socket Cable
IDC Socket
50 Position
IDC Socket
50 Position
1.27 mm
Female / Female
260.09 mm
30 AWG
FFSD
Bulk
Brand: Samtec
Current Rating: 2.3 A
Jacket Colour: Grey
Jacket Material: Polyvinyl Chloride (PVC)
Product: Flat IDC Wire Cables
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Tiger Eye
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
8544429090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5G Solutions

Samtec 5G Solutions support the ultra-high frequencies and high data rates that emerging 5G technologies demand. As this 5G network quickly gains momentum, new systems, devices, and equipment are needed for technologies such as mmWave, Massive MIMO, beamforming, and full-duplex (FDX). Samtec 5G Solutions feature high-performance products for four applications: Test and Development Systems, Remote Radio and Active Antennas, Network Equipment, and Automotive and Transportation.

FFSD/FFMD Tiger Eye™ Flat IDC Ribbon Cables

Samtec FFSD/FFMD Tiger Eye™ Flat IDC Ribbon Cables offer a low 0.050" (1.27mm) pitch connection that operates in a -40°C to +105°C temperature range. The IDC ribbon cables feature the high-performance Samtech Tiger Eye contacts with a choice of socket (FFSD) or plug (FFMD) terminations.  The flat ribbon cables are 30AWG with options for single-end, double-end, or transfer-end (FFMD only). The FFSD/FFMD flat IDC ribbon cables mate with .016" (0.41mm) square post terminal strips.

Industry Standards Solution

Samtec's Industry Standards Solution improves compatibility, performance, and efficiency. Samtec provides connector products that interact with many types of hardware and software. This drives the need to adhere to a variety of Industry Standards.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,55 € 21,55 €
21,47 € 214,70 €
21,45 € 536,25 €
21,42 € 1 071,00 €
19,77 € 1 977,00 €
19,34 € 4 835,00 €
18,64 € 9 320,00 €
1 000 Quote