FOLC-110-M2-S-Q

Samtec
200-FOLC110M2SQ
FOLC-110-M2-S-Q

Mfr.:

Description:
Headers & Wire Housings .050 FOURRAY Quad Row Tiger Eye Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Sockets
Socket
40 Position
1.27 mm (0.05 in)
4 Row
SMD/SMT
Solder Pin
Straight
Gold
FOLC
FOURRAY, Tiger Eye
- 55 C
+ 125 C
Tube
Brand: Samtec
Contact Material: Beryllium Copper
Current Rating: 2.6 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Socket
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 38
Subcategory: Headers & Wire Housings
Voltage Rating: 165 VAC, 230 VDC
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
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
3 Weeks Estimated factory production time.
Minimum: 38   Multiples: 38
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,98 € 1 177,24 €
30,97 € 8 238,02 €