FOLC-150-L4-L-Q

Samtec
200-FOLC-150-L4-L-Q
FOLC-150-L4-L-Q

Mfr.:

Description:
Headers & Wire Housings .050 FOURRAY Quad Row Tiger Eye Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Sockets
Socket
200 Position
1.27 mm (0.05 in)
4 Row
Through Hole
Solder Pin
Straight
Gold
FOLC
- 55 C
+ 125 C
Tube
Brand: Samtec
Contact Material: Beryllium Copper
Current Rating: 2.6 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Socket
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 8
Subcategory: Headers & Wire Housings
Voltage Rating: 165 VAC, 230 VDC
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
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
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,89 € 54,89 €
54,88 € 439,04 €
54,81 € 1 315,44 €
53,46 € 2 993,76 €
52,22 € 5 430,88 €