HDMR-19-02-S-SM

Samtec
200-HDMR-19-02-S-SM
HDMR-19-02-S-SM

Mfr.:

Description:
HDMI, Displayport & DVI Connectors High-Speed I/O Receptacle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
65
Expected 27/04/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,00 € 4,00 €
3,73 € 93,25 €
3,57 € 178,50 €
3,25 € 1 625,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: HDMI, Displayport & DVI Connectors
RoHS:  
HDMI
Female
19 Position
SMD/SMT
Gold
Copper Alloy
PCB Mount
HDMR
Bulk
Brand: Samtec
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: HDMI, Displayport & DVI Connectors
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Voltage Rating: 40 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99