HTEC8-120-01-L-DV-A-TR

Samtec
200-HTEC812001LDVATR
HTEC8-120-01-L-DV-A-TR

Mfr.:

Description:
Standard Card Edge Connectors 0.80 mm Rugged High-Speed Edge Card Connectors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Standard Card Edge Connectors
HTEC8
Brand: Samtec
Packaging: Reel
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 275
Subcategory: Card Edge Connectors
Part # Aliases: 4718
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
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
HTEC8 0.08mm Rugged High-Speed Edge Card Sockets

Samtec HTEC8 0.08mm (.0315") Rugged High-Speed Edge Card Sockets are designed to allow more lead-in for the mating PCB. The tips of the HTEC8 contacts are completely hidden behind the chamfered entry in the plastic insulator body, which is especially helpful when mating with lower-cost blunt-edge PCBs vs. PCBs with chamfered edges. This design is also helpful when the manufacturing processes present less-than-ideal assembly or PCB mating circumstances. The HTEC8 connectors are available with up to 200 positions and optional weld tabs for additional mechanical strength on the board. Samtec HTEC8 0.08mm (.0315") Rugged High-Speed Edge Card Sockets accept 1.60mm thick PCBs and are PCI Express® (PCIe) compatible, RoHS compliant, lead-free solderable, and UL recognized.

Rugged SI System Connectors for Embedded Vision

Samtec Rugged SI System Connectors for Embedded Vision are available in a variety of pitches, including 0.5mm, 0.635mm, and 0.8mm. The number of positions ranges from 10 to 200, while the mounting angles include straight, right, and vertical. Samtec Rugged SI System Connectors for Embedded Vision offer stack heights as low as 5mm. The product portfolio features headers, sockets, hermaphroditic connectors, receptacles, and connectors. Termination styles include solder and solder pin.

Rugged SI System Connectors for Automation

Samtec Rugged SI System Connectors for Automation are available in a range of stack heights, termination styles, and the number of rows. The mounting angles include right, straight, and vertical. The number of positions ranges from 10 to 200. Samtec Rugged SI System Connectors for Automation come in a variety of pitches, including 0.5mm, 0.635mm, and 0.8mm. The product portfolio includes connectors, headers, receptacles, sockets, and hermaphroditic connectors.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 275   Multiples: 275
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 275)
2,90 € 797,50 €