HTEC8-150-01-L-DV-A

Samtec
200-HTEC815001LDVA
HTEC8-150-01-L-DV-A

Mfr.:

Description:
Headers & Wire Housings 0.80 mm Rugged High-Speed Edge Card Connectors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
HTEC8
Tray
Brand: Samtec
Product Type: Headers & Wire Housings
Factory Pack Quantity: 56
Subcategory: Headers & Wire Housings
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
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HTEC8 0.08mm Rugged High-Speed Edge Card Sockets

Samtec HTEC8 0.08mm (.0315") Rugged High-Speed Edge Card Sockets are designed to allow more lead-in for the mating PCB. The tips of the HTEC8 contacts are completely hidden behind the chamfered entry in the plastic insulator body, which is especially helpful when mating with lower-cost blunt-edge PCBs vs. PCBs with chamfered edges. This design is also helpful when the manufacturing processes present less-than-ideal assembly or PCB mating circumstances. The HTEC8 connectors are available with up to 200 positions and optional weld tabs for additional mechanical strength on the board. Samtec HTEC8 0.08mm (.0315") Rugged High-Speed Edge Card Sockets accept 1.60mm thick PCBs and are PCI Express® (PCIe) compatible, RoHS compliant, lead-free solderable, and UL recognized.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,65 € 4,65 €
4,64 € 259,84 €