ISD1-06

Samtec
200-ISD1-06
ISD1-06

Mfr.:

Description:
Headers & Wire Housings 1.00 mm Micro Mate Double Row Discrete Wire Cable Assembly Housing

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
12 Position
1 mm (0.039 in)
2 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
ISD1
Micro Mate
- 55 C
+ 125 C
Bulk
Brand: Samtec
Contact Material: Phosphor Bronze
Housing Colour: Black
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 12000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 353 VDC
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
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
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
1mm Discrete Wire Components & Tools

Samtec 1mm Discrete Wire Components and Tools include ISS1 and ISD1 wire housings. These wire housings are available in single- and double-row variants. Samtec ISS1 and ISD1 wire housings are built with phosphor bronze contact material and protected with a natural nylon insulator material.

1mm Discrete Wire System

Samtec 1mm Discrete Wire System is a space-saving discrete wire system with crimp-style dual leaf contacts for a reliable wire-to-board connection. This Samtec 1mm-pitch wire system offers single-row (2-20 contacts) and double-row (4-40 contacts) versions and vertical and right-angle PCB connectors. These interconnects are available as components or complete assemblies.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
470
Expected 03/08/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,489 € 122,25 €
0,439 € 219,50 €
0,381 € 381,00 €
60 000 Quote