MMCX7-P-C-GF-ST-CA3

Samtec
200-MMCX7PCGFSTCA3
MMCX7-P-C-GF-ST-CA3

Mfr.:

Description:
RF Connectors / Coaxial Connectors MMCX 75 OHM JACK OR PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 574

Stock:
1 574 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,20 € 8,20 €
7,40 € 74,00 €
6,59 € 164,75 €
5,38 € 269,00 €
4,82 € 482,00 €
4,63 € 2 315,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Cable Connectors
MMCX7
Plug (Pin)
75 Ohms
6 GHz
Solder
Straight
Standard
Cable Mount / Free Hanging
RG-179
Bulk
Body Material: Brass
Brand: Samtec
Contact Material: Beryllium Copper
Contact Plating: Gold
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: MMCX7-CA
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Tradename: True 75
Voltage Rating: 170 Vrms
Unit Weight: 2,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Images

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Low Frequency RF Cables & Interconnects

Samtec offers a wide range of Low-Frequency RF Cables and Interconnects designed for 50Ω and 75Ω applications with a variety of straight and right-angle jacks, plugs, and bulkhead jacks. Vertical, right-angle, or edge-mount orientations and through-hole, surface-mount, or mixed technology PCB terminations are available for these products. The RF board connectors are available for board-to-board or cable-to-board, ganged, and blind-mate applications. Samtec RF cable assemblies are available with low-loss microwave/millimeter wave cables from 0.047 to 0.277, RG-type cables, 12G-SKI Belden cables, high-density ganged, and Samtec-optimized varieties. Additionally, Samtec RF cable connectors with bayonet, threaded, and push-on coupling features are available for a wide variety of industry-standard cables.

MMCX Assemblies & Connectors

Samtec MMCX Assemblies and Connectors feature multiple series, including RF174, RF178, RF316, MMCX-CA, MMCX-SM, MMCX-EM, and more. RF series MMCX cable assemblies are constructed with various cables depending on the series, such as RG174 cables, RG178 cables, RG316 cables with a single-braid shield, etc. These cable assemblies also come with different connector ends like straight plugs or right-angle plugs.