PCIEC-G4-098-0500-C1-P

Samtec
200-CIECG40980500C1P
PCIEC-G4-098-0500-C1-P

Mfr.:

Description:
Computer Cables PCIEC G4 Cable Assembly, 98 Pos, 500mm, Edge Card

Lifecycle:
New At Mouser

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,64 € 92,64 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Computer Cables
Cardedge & Backplane Cables
Twin Axial
Card Edge
98 Position
Card Edge
98 Position
34 AWG
500 mm
Bulk
Brand: Samtec
Product Type: Computer Cables
Series: PCIEC
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: PCI Express
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99