PRF18-P-C-EE-047H-SD

200-PRF18PCEE047HSD
PRF18-P-C-EE-047H-SD

Mfr.:

Description:
RF Connectors / Coaxial Connectors Precision 1.85 mm Cable Connector

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Connectors / Coaxial Connectors
RF Connectors
1.85 mm
Plug (Pin)
50 Ohms
65 GHz
Solder
Straight
Standard
Cable Mount / Free Hanging
EZ-47-LA Semi-Rigid
Bulk
Body Finish: Gold
Body Material: Stainless Steel
Body Style: Straight
Brand: Samtec
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Clamp
Coupling Mechanism: Threaded
Product Type: RF Connectors / Coaxial Connectors
Series: PRF18
Factory Pack Quantity: 1
Subcategory: RF Interconnects
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
8536691000
USHTS:
8536694010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

18GHz to 110GHz RF Interconnect Solutions

Samtec offers complete RF interconnect solutions supporting traditional sub-6 GHz frequencies to 110GHz microwave/millimeter wave frequencies (sub-Terahertz spectrum). Samtec's Precision RF products are those supporting frequencies between 18GHz to 110GHz with precise, repeatable electrical and mechanical results and low VSWR. Interface types include 1mm, 1.35mm, 1.85mm, 2.40mm, 2.92mm, 3.50mm, SSMA, SMA, SMP, SMPM, ganged SMPM, N-Type, and TNCA. These devices are available in end-to-end microwave cable assemblies, phase and amplitude stable high-performance microwave cable assemblies, board connectors, cable connectors, and in-series and between-series adapter options.

Availability

Stock:
Not Available

Pricing (EUR)