QSS-075-01-F-D-A-LS2-K

Samtec
200-QSS07501FDALS2K
QSS-075-01-F-D-A-LS2-K

Mfr.:

Description:
Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Socket Strip

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
QSS
Tray
Brand: Samtec
Product Type: Headers & Wire Housings
Factory Pack Quantity: 26
Subcategory: Headers & Wire Housings
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Q Strip™ QSS High-Speed Ground Plane Socket Strip

Samtec Q Strip™ QSS High-Speed Ground Plane Socket Strip offers up to 250 positions, a 9.5GHz / 19Gbps rating, and 5mm to 16mm stack heights. The QSS series is an Extended Life Product™ (E.L.P), features a 285VAC voltage rating, and has a 1.8A per pin contact rating. Samtec Q Strip QSS High-Speed Ground Plane Socket Strip operates in the -55°C to +125°C temperature range. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,61 € 9,61 €
9,00 € 90,00 €
8,99 € 233,74 €
8,45 € 439,40 €
7,85 € 816,40 €
7,46 € 1 939,60 €
7,36 € 3 827,20 €