SMSS-04-24-L-03.00-S

Samtec
200-SMSS0424L03.00S
SMSS-04-24-L-03.00-S

Mfr.:

Description:
Rectangular Cable Assemblies .100 Mini Mate Universal Single Row Discrete Wire Cable Assembly

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Rectangular Cable Assemblies
SMSS
Discrete Wire Cable Assemblies
Mini Mate Universal Cable Assembly
Socket
4 Position
No Connector
Female
76.2 mm
24 AWG
Brand: Samtec
Pitch: 2.54 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 406 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,62 € 3,62 €
3,47 € 173,50 €
3,32 € 332,00 €
3,26 € 1 630,00 €
3,10 € 3 100,00 €
3,07 € 6 140,00 €
5 000 Quote