SQT-110-03-S-S

Samtec
200-SQT11003SS
SQT-110-03-S-S

Mfr.:

Description:
Headers & Wire Housings Cost Effective Rugged PCB Sockets

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Sockets
Socket
10 Position
2 mm (0.079 in)
1 Row
Through Hole
Solder Pin
Straight
Gold
SQT
FleXYZ
- 55 C
+ 125 C
Tube
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 5.1 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Socket
Housing Material: Liquid Crystal Polymer (LCP)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 28
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 281 VAC
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
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
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
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,11 € 3,11 €
3,10 € 31,00 €
2,85 € 79,80 €
2,82 € 157,92 €
2,78 € 311,36 €
2,77 € 698,04 €
2,43 € 1 224,72 €
2,39 € 2 409,12 €
2,30 € 4 636,80 €