SSQ-128-02-L-S

Samtec
200-SSQ12802LS
SSQ-128-02-L-S

Mfr.:

Description:
Headers & Wire Housings Tiger Buy Socket Strip with Square Tails

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Sockets
Socket
28 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Straight
Gold
SSQ
Tiger Buy
- 55 C
+ 125 C
Bulk
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 6.3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Socket
Housing Material: Liquid Crystal Polymer (LCP)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 465 VAC, 655 VDC
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
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SSQ 0.100" Square Tailed Tiger Buy™ Socket Strips

Samtec SSQ 0.100" Pitch Square Tailed Tiger Buy™ Socket Strips are printed circuit board socket strips with high retention and cost-effective Tiger Buy contacts. The RoHS compliant SSQ components feature a square pin for through-hole applications. This makes them ideal for new designs and retrofit applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,77 € 3,77 €
3,72 € 93,00 €
3,66 € 183,00 €
3,63 € 363,00 €
3,18 € 1 590,00 €
3,04 € 3 040,00 €
2,99 € 7 475,00 €