SSW-116-21-H-P

Not Assigned
SSW-116-21-H-P

Mfr.:

Description:
Headers & Wire Housings

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
Sockets
Socket
16 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder
Straight
Gold
- 55 C
+ 125 C
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 4.7 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Socket
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
Voltage Rating: 465 VAC, 655 VDC