DFA100BA80

SanRex
197-DFA100BA80
DFA100BA80

Mfr.:

Description:
Diode Modules Discrete Semiconductor Modules 800V 100A Bridge Rectifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SanRex
Product Category: Diode Modules
RoHS:  
Screw Mount
800 V
3-Phase Bridge
1.3 V
- 40 C
+ 150 C
DFA
Tray
Brand: SanRex
Gate Trigger Current - Igt: 70 mA
Output Current: 100 A
Product Type: Diode Modules
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Technology: Si
Tradename: SanRex
Unit Weight: 150 g
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
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DFA Series 800V & 1600V Diode Power Modules

SanRex DFA Series 800V and 1600V Diode Power Modules are isolated power modules designed for inrush protection at the positive DC terminal. These devices consist of six diodes connected in a three-phase bridge and a thyristor connected to a direct current line. These devices offer a thermally conductive but electrically isolated path to the outside circuit. This electrical isolation between the baseplate and the active semiconductors provides a key advantage over discrete components.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 20   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,91 € 1 118,20 €
42,21 € 4 221,00 €