9PC8045D-R001

Sanyo Denki
978-9PC8045D-R001
9PC8045D-R001

Mfr.:

Description:
Fan Accessories PWM Controller PCB Type, Variable Resistor Control, 25kHz, cUL/TUV Certified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: Fan Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Fan Accessories
Controller
80 mm x 45 mm x 17 mm
17 mm
45 mm
9PC PCB
Brand: Sanyo Denki
For Use With: PWM Speed Control Fans
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 45
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace
Voltage Rating: 12 V, 24 V, 48 V
Unit Weight: 110 g
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
8538909999
CNHTS:
8414909090
CAHTS:
8538909090
USHTS:
8537109170
JPHTS:
853710000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

San Ace 9PC Series PWM Controllers

Sanyo Denki San Ace 9PC Pulse Width Modulation (PWM) Controllers save the time and resources required to design a PWM signal generator by regulating the rotational speed of fans equipped with the PWM control function. The 9PC series optimally controls rotational speed, which reduces system power consumption and noise by allowing PWM-controlled fans to be fully utilized without the need for preparing new circuits. Sanyo Denki San Ace 9PC PWM Controllers can be common-powered by the fan power supply of rated voltage 12VDC, 24VDC, and 48VDC with no separate supply required. Up to four PWM-input fans can be connected to each controller without requiring a costly function generator. 

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
45
Expected 18/01/2027
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,81 € 128,81 €
110,53 € 1 105,30 €
107,41 € 2 685,25 €