3-142-749

Schurter
693-3-142-749
3-142-749

Mfr.:

Description:
DC Power Connectors GI21 Connector Inlet, 2.6kW, 400V DC, S1, Black, Screw Panel, Quick Connect Terminal, IP20, Bio-based plastics

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,74 € 6,74 €
6,16 € 61,60 €
5,22 € 261,00 €
4,77 € 1 192,50 €
4,50 € 2 250,00 €
3,93 € 3 930,00 €
3,73 € 9 325,00 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: DC Power Connectors
RoHS:  
Inlets
Panel
8.8 A
400 VDC
Straight
IP20
Brand: Schurter
Color: Black
Connector Type: IEC Socket
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 5 C
Product Type: DC Power Connectors
Factory Pack Quantity: 50
Subcategory: Power Connectors
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
8536698000
ECCN:
EAR99

400VDC IEC Connector Systems

Schurter 400VDC IEC Connector Systems offer a 294VDC to 400VDC rated voltage, a 6.5A to 8.8A current range, and an IP20 rating. The IEC connector systems include the GP21 and GC21 rewireable plug connectors and the GS21, GI21, and GH21 panel mount socket outlets. These plug connectors are hot plug rated for disconnecting under loads up to 2.6kW. The 400VDC IEC Connector System is ideal for compact PCU applications with an operating temperature of up to +105°C.