LTDC-X3

ScioSense
135-LTDC-X3
LTDC-X3

Mfr.:

Description:
Sensor Interface Two-channel time-to-digital converter (TDC) 20psrms single-shot resolution

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1 000
Expected 13/02/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,31 € 23,31 €
18,78 € 187,80 €
17,65 € 441,25 €
16,41 € 1 641,00 €
15,82 € 3 955,00 €
15,46 € 7 730,00 €
Full Reel (Order in multiples of 1000)
15,15 € 15 150,00 €

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Sensor Interface
Reel
Cut Tape
Brand: ScioSense
Moisture Sensitive: Yes
Product Type: Sensor Interface
Series: LTDC-X3
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Part # Aliases: 503710004
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542399000
ECCN:
EAR99

LTDC-X3 Time-to-Digital Converter

ScioSense LTDC-X3 Time-to-Digital Converter (TDC) offers a two-channel design, high time measurement resolution, and high output data rate required in LiDAR systems. This converter provides a single-shot resolution of up to 20psRMS and can measure both the rising and falling edge of a pulse on both stop channels. The LTDC-X3 can operate at intervals between pulses of as little as 5ns and is equipped with a high-speed quad SPI interface. Configured to register up to four stop triggers for each start pulse, the LTDC-X3 enables a LiDAR sensor to detect reflections from multiple objects in the field of view. This TDC is ideal for use in optical ranging systems in drones, robots, golf range finders, safety scanners, and various industrial applications.