101020012

Seeed Studio
713-101020012
101020012

Mfr.:

Description:
Multiple Function Sensor Development Tools Grove - Dust Sensor

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
14
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,92 € 10,92 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Dust Sensor
PPD42NS
5 V
Bulk
Brand: Seeed Studio
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Product Type: Multiple Function Sensor Development Tools
Series: Grove
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Grove
Part # Aliases: SEN12291P
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
9027102000
ECCN:
EAR99

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.