MS920T

Seiko Instruments Micro Energy
628-MS920T
MS920T

Mfr.:

Description:
Coin Cell Battery W/Temp Recharge Bat RTC/SRAM Backup

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Product Attribute Attribute Value Select Attribute
Seiko Instruments
Product Category: Coin Cell Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
MS
MS920
Lithium Manganese Silicon (LiMnSi)
3 V
6.5 mAh
Rechargeable
Pressure Contact
9.5 mm
2 mm
- 40 C
+ 85 C
Tray
Brand: Seiko Instruments Micro Energy
Product Type: Coin Cell Battery
Factory Pack Quantity: 100
Subcategory: Battery
Unit Weight: 450 mg
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
8507800090
USHTS:
8507808200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MS920T Lithium Battery

Seiko Instruments Micro Energy MS920T Lithium Batteries are coin-type lithium rechargeable batteries for high-temperature operation. Thanks to a unique sealing technology designed to meet the requirements of outdoor and inside vehicle applications, MS920T batteries can operate from an impressive -40°C to +85°C. This range is higher than conventional rechargeable batteries, which have a maximum operating temperature of +65°C. Seiko MS920T batteries are well-suited for various electrical devices such as digital still cameras, security and dashboard cameras, thermostats, GPS, and as a power backup for real time clock and memory.

Availability

Stock: