GS12241-INTE3Z

Semtech
947-GS12241-INTE3Z
GS12241-INTE3Z

Mfr.:

Description:
Equalisers 12G UHD-SDI Retiming Adaptive EQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Equalisers
RoHS:  
SMD/SMT
QFN-40
Cable Equalizers
11.88 Gb/s
1.8 V
15 mA, 182 mA
- 40 C
+ 85 C
Brand: Semtech
Interface Type: Serial
Number of Drivers: 2 Driver
Pd - Power Dissipation: 440 mW
Product Type: Equalizers
Factory Pack Quantity: 2500
Subcategory: Equalizers
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Type: 12G UHD-SDI Re-Timing Adaptive Cable Equalizer
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
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GS12241 UHD-SDI Adaptive Cable Equalizer

Semtech GS12241 Ultra High Definition (UHD)-Serial Digital Interface (SDI) Adaptive Cable Equalizer is a low-power, multi-rate retiming device. This Semtech equalizer supports data rates up to 12Gbps and features 75Ω input interface with on-chip termination. The GS12241 equalizer is designed to equalize and restore signals received over 80Ω coaxial cable. This equalizer compensates for DC content of Society of Motion Picture and Television Engineers (SMPTE) pathological signals and re-time the incoming data. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,16 € 67 900,00 €