GS2972-IBTE3

Semtech
947-GS2972-IBTE3
GS2972-IBTE3

Mfr.:

Description:
Video ICs 3G SDI Transmitter with audio

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Video ICs
RoHS:  
Multi-Rate Transmitter
8 Channel
3.3 V
90 mA
- 20 C
+ 85 C
SMD/SMT
BGA-100
Reel
Cut Tape
MouseReel
Bandwidth: 52.63 kHz, 26.32 kHz, 9.57 kHz, 4.78 kHz
Brand: Semtech
Display Resolution - Pixels: 1080p
Interface Type: Serial
Pd - Power Dissipation: 450 mW
Product: Serializers with Complete SMPTE Audio and Video Support
Product Type: Video ICs
Resolution: 20 bit/10 bit
Series: GS2972
Factory Pack Quantity: 250
Subcategory: Video ICs
Supply Voltage - Max: 3.47 V
Supply Voltage - Min: 3.13 V
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
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GS2972 3G/HD/SD-SDI Serializers

Semtech GS2972 3G/HD/SD-SDI Serializers generate an SMPTE ST 424, SMPTE ST 292, SMPTE ST 259-C, or DVB-ASI compliant serial digital output signal. The integrated Narrow BW PLL allows the device to accept parallel clocks with high input jitter. The devices provide an SMPTE-compliant serial digital output. The device can operate in four basic user-selectable modes: SMPTE mode, DVB-ASI mode, data-through mode, or standby mode.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
57,01 € 57,01 €
47,09 € 470,90 €
44,61 € 1 115,25 €
44,05 € 4 405,00 €
Full Reel (Order in multiples of 250)
44,05 € 11 012,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
53,94 €
Min:
1