SVS03331P1RBQ.C

Semtech
947-SVS03331P1RBQ.C
SVS03331P1RBQ.C

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1-Line 3.3V 0.35pF 30kV ESD SLP1006P2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5 420

Stock:
5 420 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,198 € 0,20 €
0,126 € 1,26 €
0,095 € 9,50 €
0,077 € 38,50 €
0,066 € 66,00 €
Full Reel (Order in multiples of 3000)
0,066 € 198,00 €
0,065 € 390,00 €
0,057 € 513,00 €
0,055 € 1 320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
1 Channel
SMD/SMT
DFN-2
30 kV
30 kV
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Semtech
Operating Supply Voltage: 3.3 V
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

SVS03331P1RBQ Low Capacitance TVS Diode

Semtech SVS03331P1RBQ Low Capacitance TVS Diode is specifically designed to provide secondary surge and ESD protection on antennas and high-speed data ports. The 2-lead 1.00mm x 0.60mm x 0.50mm DFN packaged SVS03331P1RBQ utilizes snap-back technology to minimize device clamping voltages. Each device protects one high-speed line operating at 3.3V with a capacitance of 0.37pF typical. ESD characteristics are highlighted by a high ESD withstanding voltage per IEC 61000-4-2 (±30kV contact and ±30kV air) and an extremely low dynamic resistance (0.22Ω typical). The Semtech SVS03331P1RBQ has leads that are lead-free and is qualified to AEC-Q101 for automotive applications.