PCBITE-7010

Sensepeek
90-PCBITE-7010
PCBITE-7010

Mfr.:

Description:
Test Probes SQG30-AC - 3.0 GHz low impedance 10:1 passive AC probe

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
249,00 € 249,00 €

Product Attribute Attribute Value Select Attribute
Sensepeek
Product Category: Test Probes
Passive Probe
3 GHz
Brand: Sensepeek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Product: AC Probes
Product Type: Test Probes
Series: SQG
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030900000
CAHTS:
9030900000
USHTS:
9030908911
JPHTS:
903090000
KRHTS:
9030909000
BRHTS:
90309090
ECCN:
EAR99

PCBite SQG Handsfree Probes

Sensepeek PCBite SQG Handsfree Probes are designed for use with any measurement instrument featuring a 50Ω input impedance. These handsfree probes enable engineers to perform repetitive measurements in the GHz range without the need for complex setups or soldering onto the measurement object. The SQG handsfree probes feature low probe tip capacitance that minimizes signal distortion and prevents capacitive loading. This makes them ideal for use in sensitive circuits where maintaining signal integrity is crucial. These probes offer a flat frequency response and are engineered to manage high data rates while keeping the signals crisp and precise. Typical applications include oscilloscopes, sampling oscilloscopes, network analyzers, receivers, power meters, and millivoltmeters.