LG16-2000D 5 ml/min (10 ml/min)

Sensirion
403-LG162000D5ML/MIN
LG16-2000D 5 ml/min (10 ml/min)

Mfr.:

Description:
Flow Sensors Compact Liquid Flow Meter - 5000 ul/min

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
545,26 € 545,26 €
517,60 € 2 588,00 €

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Flow Sensors
RoHS:  
Liquid Flow Meter
Flow Sensor
Liquid
0 uL/min to 5000 uL/min
Bidirectional
5 V
UNF 1/4-28
Brand: Sensirion
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: + 10 C
Packaging: Tray
Pressure Port: Port
Product Type: Flow Sensors
Series: LG16
Factory Pack Quantity: 25
Subcategory: Sensors
Supply Voltage - Max: 12 V
Supply Voltage - Min: 4 V
Tradename: CMOSens
Part # Aliases: LG16-2000D 1-100404-01
Unit Weight: 72,176 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9026100000
USHTS:
9026102040
ECCN:
EAR99

LG16 Liquid Flow Meters

Sensirion LG16 Liquid Flow Meters enable fast, media-separated measurements of very low liquid flow rates below 5000μl/min. These cost-effective meters are especially suited for OEM volume applications requiring small-sized components with high performance. The modules offer excellent chemical resistance and bio-compatibility. The flow path of the Sensirion LG16 Liquid Flow Sensor is formed by straight-through glass capillary and end fittings so there are no obstructions.