PC452J00000F

Sharp Microelectronics
852-PC452J00000F
PC452J00000F

Mfr.:

Description:
Transistor Output Optocouplers Photocoupler Darlington Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SMD-4
1 Channel
3750 Vrms
Photodarlington
1000 %
50 mA
1.4 V
350 V
10 mA
1.2 V
300 us
100 us
6 V
170 mW
- 30 C
+ 100 C
Reel
Cut Tape
MouseReel
Brand: Sharp Microelectronics
Current Transfer Ratio: 1000 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 90 mg
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
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
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
In Stock: 241

Stock:
241
Can Dispatch Immediately
On Order:
12 000
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,75 € 1,75 €
1,26 € 12,60 €
0,955 € 95,50 €
0,814 € 407,00 €
0,771 € 771,00 €
Full Reel (Order in multiples of 3000)
0,722 € 2 166,00 €
0,695 € 4 170,00 €
0,679 € 6 111,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.