CAT2-1032

Sherex
153-CAT2-1032
CAT2-1032

Mfr.:

Description:
Screws & Fasteners RNUT 10-32 STL T-SERIES CAD...

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sherex
Product Category: Screws & Fasteners
RoHS:  
Rivets
10 - 32
0.37 in
Steel
Brand: Sherex
Mounting Hole Size: 0.306 in
Outside Diameter: 0.2805 in
Packaging: Bulk
Product Type: Screws & Fasteners
Series: CAT
Factory Pack Quantity: 5000
Subcategory: Hardware
Tradename: Sherex
Part # Aliases: AETS-1032
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
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CAT Small Flange 360° Swaging Rivet Nuts

Sherex CAT Small Flange 360° Swaging Rivet Nuts offer blind, load-bearing internal threads for applications that require strong fastening in thicker materials. These round-body rivet nuts are made from steel and have a cadmium finish. The CAT lineup features unified and metric thread options, providing a broad range of thread sizes in a swaging format. Sherex CAT Small Flange 360° Swaging Rivet Nuts are designed for compatibility with Grade 2, Grade 5, Class 8.8, and Class 9.8 hardware.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5 000
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,269 € 1 345,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
49,28 €
Min:
1