3RT20451AL26

Siemens
982-3RT20451AL26
3RT20451AL26

Mfr.:

Description:
Contactors - Electromechanical CONT..AC3:37KW.2NO+2NC.230VAC 50/60HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactors - Electromechanical
2 Form A (DPST-NO), 2 Form B (DPST-NC)
230 VAC
80 A
AC Type
690 VAC
3RT2
Brand: Siemens
Coil Termination: Screw
Contact Termination: Screw
Height: 140 mm
IP Rating: IP20
Length: 70 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Number of Phases: 3 Phase
Number of Poles: 3 Pole
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Tradename: SIRIUS
Width: 195 mm
Part # Aliases: 3RT2045-1AL26
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
8536490065
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIRIUS 2 Contactors

Siemens SIRIUS 2 Contactors provide switching with high contact reliability, prolonged endurance, and usability in extreme conditions. The comprehensive SIRIUS 2 lineup includes 3RT devices that offer up to 2650A switching without current derating, even at an ambient temperature of +55°C. Siemens SIRIUS 2 Contactors comply with all major standards and certificates, making them suitable for a variety of applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
736,27 € 736,27 €
710,10 € 7 101,00 €