EFR32MG21A020F1024IM32-BR

Silicon Labs
634-M21A020F102432BR
EFR32MG21A020F1024IM32-BR

Mfr.:

Description:
RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 20dB, mesh multiprotocol, 1024kB, 96kB(RAM), 20 GPIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 265 719

Stock:
265 719 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,08 € 4,08 €
4,04 € 40,40 €
4,01 € 100,25 €
3,65 € 365,00 €
3,47 € 867,50 €
Full Reel (Order in multiples of 2500)
3,47 € 8 675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Tray
Availability:
In Stock
Price:
5,97 €
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth 5.1, Thread, Zigbee
ARM Cortex M33
2.4 GHz
2 Mbps
20 dBm
- 94.4 dBm
1.71 V
3.8 V
8.8 mA
33.8 mA
1 MB
- 40 C
+ 125 C
QFN-32
Reel
Cut Tape
MouseReel
Brand: Silicon Labs
Data Bus Width: 32 bit
Data RAM Size: 96 kB
Data RAM Type: RAM
Development Kit: SLWSTK6006A
Interface Type: I2C, I2S, SPI, UART
Length: 4 mm
Maximum Clock Frequency: 40 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 20 I/O
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: EFR32MG
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: EFR32
Width: 4 mm
Unit Weight: 277,308 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542310070
ECCN:
5A992.C

EFR32MG21 Mighty Gecko Series 2 Wireless SoCs

Silicon Labs EFR32MG21 Mighty Gecko Series 2 Multiprotocol Wireless SoCs offer an 80MHz ARM Cortex-M33 core with a dedicated security core that provides faster encryption, secure boot loading, and debug access control. The EFR32MG21 are designed to increase processing capability, improve RF performance, and lower active current, while providing a higher level of security.