Ag7200

Silvertel
480-AG7200
Ag7200

Mfr.:

Description:
DC/DC Converters - Through Hole Boost Converter Module, 20W, Isolated DC-DC converter, IEEE802.3af compliant, 5-15V In, 36 - 57V Out, SIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 261

Stock:
261 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,18 € 11,18 €
10,75 € 107,50 €
10,74 € 644,40 €
10,32 € 1 238,40 €
9,89 € 2 967,00 €
9,46 € 5 108,40 €
8,61 € 8 782,20 €

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
20 W
12 V
5 V
15 V
48 V
1.5 kV
SIL-7
56 mm (2.205 in)
14 mm (0.551 in)
19 mm (0.748 in)
Industrial
Brand: Silvertel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Dimensions: 19 mm x 14 mm x 56 mm
Input Voltage: 5 V to 15 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 60
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

AG7x DC-DC Converter Modules

Silvertel AG7x DC-DC Converter Modules are low-noise DC-DC boost converters designed to generate higher voltages required for IEEE802.3 PSE applications from lower voltage supplies. These modules feature overcurrent, thermal, and short-circuit protection. The AG7x modules come with simple integration and provide >90% high efficiency. They include a small footprint, low noise, and output ripple. The AG7x modules offer low voltages, such as 5V or 12V, up to the levels required to transmit over the Ethernet cable.