510CBA24M0000BAG

Skyworks Solutions, Inc.
634-510CBA24M0000BAG
510CBA24M0000BAG

Mfr.:

Description:
Standard Clock Oscillators Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 155

Stock:
155 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,52 € 4,52 €
3,94 € 39,40 €
3,57 € 178,50 €
3,35 € 335,00 €
3,06 € 1 836,00 €
2,97 € 2 970,00 €
2,90 € 7 540,00 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
5 mm x 3.2 mm
24 MHz
25 PPM
15 pF
2.97 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 85 C
5 mm (0.197 in)
3.2 mm (0.126 in)
1.28 mm (0.05 in)
Si510
Cut Tape
Brand: Skyworks Solutions, Inc.
Current Rating: 21 mA
Duty Cycle - Max: 52 %
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 200
Subcategory: Oscillators
Type: Differential/Single-Ended
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99