SI5351A-B-GM1

Skyworks Solutions, Inc.
634-SI5351A-B-GM1
SI5351A-B-GM1

Mfr.:

Description:
Clock Generators & Support Products I2C programmable, any-frequency, any-output, Xtal reference, 4-output LVCMOS clock generator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 385

Stock:
385 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,04 € 3,04 €
2,00 € 20,00 €
1,86 € 46,50 €
1,64 € 164,00 €
1,44 € 864,00 €
1,26 € 1 260,00 €
1,17 € 3 042,00 €
1,12 € 5 600,00 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Generators & Support Products
RoHS:  
Programmable Clock Generator
4 Output
200 MHz
27 MHz
QFN-16
60 %
70 ps
3.6 V
2.25 V
Si5351
24 mA
- 40 C
+ 85 C
SMD/SMT
Cut Tape
Brand: Skyworks Solutions, Inc.
Development Kit: SI535A-B20QFN-EVB
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V, 3.3 V
Output Type: CMOS
Product Type: Clock Generators
Factory Pack Quantity: 200
Subcategory: Clock & Timer ICs
Tradename: MultiSynth
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99

Si5351 Programmable Clock Generators

Skyworks Solutions Inc. Si5351 Programmable Clock Generators can be customized to generate up to eight independent non-integer-related frequencies. These clock ICs have eight CMOS clock outputs offered in a space-saving 4mmx4mm 20-QFN and 24-QSOP package or three clock outputs offered in a 10-MSOP package. Each output has an independent MultiSynth™ fractional divider that accepts a high-frequency reference from one of the devices' internal PLLs and accurately divides down the clock to generate unique, non-integer-related frequencies from 8kHz to 133MHz. Any combination of output frequencies can be generated by the device. All clocks are generated with 0ppm frequency synthesis error, enabling the replacement of XOs and PLL-based clocks while simplifying design and minimizing cost. As an added feature, the Si5351 features an integrated VCXO, which eliminates the need for pullable crystals.

Timing Solutions for Xilinx FPGAs & SoCs

Skyworks Solutions Inc. Timing Solutions for Xilinx Reference Designs are flexible timing devices that enable hardware designers to simplify clock generation, distribution, and jitter attenuation. These devices include network synchronizers, jitter-attenuating clocks, clock generators, clock buffers, PCIe clocks and buffers, and oscillators. Skyworks Solutions Inc. timing solutions are widely used in several Xilinx evaluation boards and development kits.

FEATURED PRODUCTS
SKYWORKS