SDN1024100D

SolaHD
663-SDN1024100D
SDN1024100D

Mfr.:

Description:
Power Supplies - DIN Rail Mount DIN P/S SDN-D 240W 24V 10A 1ph IECEX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
769,60 € 769,60 €
676,41 € 6 764,10 €

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
240 W
85 VAC to 264 VAC
1 Output
24 VDC
10 A
Industrial
116.84 mm (4.6 in)
60.96 mm (2.4 in)
124.46 mm (4.9 in)
SDN-C
Brand: SolaHD
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 771,106 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

SDN-D DIN Rail Power Supplies

SolaHD SDN-D DIN Rail Power Supplies are compact, high-efficiency power supplies ideal for harsh environments, extreme temperatures (-40°C to +70°C), and hazardous locations. The SDN-D Power Supplies offer extensive diagnostics via optional network communications modules. These devices provide up to 120% continuous power boost for temperatures up to +50°C and active Power Factor Correction (PFC) greater than 0.98. The SDN-D DIN Rail Power Supplies from SolaHD includes extensive international hazardous location certifications.