SSDPF2SQ032TZ01

Solidigm
662-SSDPF2SQ032TZ01
SSDPF2SQ032TZ01

Mfr.:

Description:
SK hynix Solidigm D7-P5810 Series (3.2TB, 2.5in PCIe 4.0 x4, 3D4, SLC) Generic Single Pack

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12 104,82 € 12 104,82 €

Product Attribute Attribute Value Select Attribute
Solidigm
Product Category: SK hynix
Brand: Solidigm
Series: P5810
Factory Pack Quantity: 1
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
D7-P5810 Solid State Drives (SSDs)

Solidigm D7-P5810 Solid State Drives (SSDs) are ultra-fast SLC PCIe 4.0 SSDs with up to 50x Drive Writes Per Day (DWPD) for workloads with extreme write intensity and high endurance needs. These SSDs are ultra-fast Single-Level Cell (SLC) NVM Express (NVMe) devices specifically designed to meet the demanding requirements of enterprise environments. These SSDs excel in write-heavy workloads such as caching, High-Performance Computing (HPC), logging, and journaling, delivering nearly 2x better performance compared to alternative options. These SSDs serve as a cache or write buffer to eliminate performance bottlenecks and significantly improve Total Cost of Ownership (TCO). Along with high endurance and performance, these SSDs operate with lower power consumption than storage-class memory alternatives.