DEV-13883

SparkFun
474-DEV-13883
DEV-13883

Mfr.:

Description:
SparkFun Accessories LilyPad Coin Cell Battery Holder 20mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: SparkFun Accessories
RoHS:  
Battery Holders
Battery Holder - Coin Cell
Brand: SparkFun
Description/Function: Battery Holder - Coin Cell
Product Type: Accessories
Series: LilyPad
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 2,722 g
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
8534001900
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
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
LilyPad

SparkFun LilyPad is a wearable e-textile technology that has been creatively designed and can be sewn into fabric. Various input, output, power, and sensor boards are available. LilyPad is also washable with special care.

LilyPad Coin Cell Battery Holder - Switched - 20mm

SparkFun LilyPad Coin Cell Battery Holder - Switched - 20mm has a small slide switch installed on the board, in-line with the power, so the user can shut off a project and save batteries. This slide switch is the same as on the SparkFun LilyPad Slide Switch Board, so it’s not easy to accidentally turn off or on.

In Stock: 195

Stock:
195 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,15 € 2,15 €