DEV-13975

SparkFun
474-DEV-13975
DEV-13975

Mfr.:

Description:
Development Boards & Kits - AVR RedBoard Programmed With Arduino

Due to government regulations, Mouser is unable to sell this product in your country.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - AVR
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS: N
Brand: SparkFun
Core: AVR
Data Bus Width: 8 bit
Interface Type: SPI, UART, USB
Operating Supply Voltage: 7 V to 15 V
Product: Evaluation Boards
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Tool Is For Evaluation Of: ATmega328
Unit Weight: 37 g
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
8542319000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RedBoard

SparkFun RedBoard is an Arduino-compatible development platform that enables quick-and-easy project prototyping. The RedBoard combines the simplicity of ATmega328 UNO's Optiboot bootloader, FTDI stability, and R3 shield compatibility. Program the SparkFun RedBoard using a USB Mini-B cable with the Arduino IDE. The RedBoard features hardware peripherals such as 14 digital I/O pins with 6 PWM pins, 6 Analog Inputs, UART, SPI, and external interrupts. The SDA, SCL, and IOREF pins are broken out so that the RedBoard can be compatible with future shields. This version adds an SMD ISP header for use with shields. The RedBoard can be powered over USB or through the barrel jack. The onboard power regulator can handle from 7VDC to 15VDC.

Availability

Stock: