DEV-14014

SparkFun
474-DEV-14014
DEV-14014

Mfr.:

Description:
SparkFun Accessories LilyPad LED Yellow (5pcs)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: SparkFun Accessories
RoHS:  
Brand: SparkFun
Product Type: Accessories
Series: LilyPad
Factory Pack Quantity: 1
Subcategory: Supplies
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
8541410000
CNHTS:
8541402000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
KRHTS:
8541409022
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LilyPad

SparkFun LilyPad is a wearable e-textile technology that has been creatively designed and can be sewn into fabric. Various input, output, power, and sensor boards are available. LilyPad is also washable with special care.

LilyPad LED Yellow (5pcs)

SparkFun LilyPad LEDs Yellow (5pcs) are attached to one another, letting users snap the LEDs apart to sew into clothing. These SparkFun LilyPad LEDs are available in 5.5mm x 12.5mm dimensions and feature a thin 0.8mm Printed Circuit Board (PCB). The LEDs are readily applicable to wearables and e-textile technology.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,05 € 3,05 €