DEV-18576

SparkFun
474-DEV-18576
DEV-18576

Mfr.:

Description:
Power Management IC Development Tools SparkFun MicroMod Main Board - Double

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Quantities greater than 11 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,06 € 19,06 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Power Management IC Development Tools
Carrier Boards
Voltage Regulator - Switching Regulator
5 V
3.3 V
AP7361C, MCP73831
Brand: SparkFun
For Use With: Interface a MicroMod Processor Board
Interface Type: USB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MicroMod Main Board - Double

SparkFun MicroMod Main Board - Double is a specialized carrier board that allows the user to interface MicroMod Processor Board with up to two MicroMod Function Boards.  This board includes one USB-C connector for power and programming the Processor Board and M.2 MicroMod connector for easily connecting Processor and Function Boards. The MicroMod Main Board also includes a 2-pin JST connector and a single cell LiPo MCP73831 charge IC (set to a rate of 500mA). Additionally, this board features three status LEDs for power and charging, a microSD card socket for data logging, and two Qwiic connectors for easily adding Qwiic enabled I²C devices.