51-875-002

Spectrum Control
657-51-875-002
51-875-002

Mfr.:

Description:
Common Mode Chokes / Filters 1UF 100V 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
219,85 € 219,85 €
200,76 € 2 007,60 €

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: Common Mode Chokes / Filters
RoHS: N
Axial
10 A
8 mOhms
32.07 mm
Tray
Dual Line EMI Filters
Dual Line Common Mode Panel Mount Filter
Application: Industrial Control Panels, Measuring and Testing Instruments, Medical Equipment, Military and Defense Applications, Telecommunication Equipment
Brand: Spectrum Control
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Diameter: 17.4 mm
Filter Type: AC, DC
Product Type: Common Mode Chokes
Shielding: Shielded
Factory Pack Quantity: 10
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
7A994

Dual Line Common Mode Panel Mount EMI Filters

Spectrum Control Dual Line Common Mode Panel Mount EMI Filters feature a small 0.69in case diameter, which occupies 50% less space and weight than two single-line filters. The dual-line EMI filters integrate a common-mode choke enabling high performance while meeting size, weight, power and cost (SWaP-C) requirements. Spectrum Control Dual Line Common Mode Panel Mount EMI Filters allow noise attenuation from AC/DC input and output lines. The dual-line series can filter common-mode noise from 30KHz to 1GHz and differential-mode noise from 30KHz to 10MHz. The dual-line EMI filters are ideal for telecommunications, military/defense, industrial control panels, medical equipment, and measuring/testing applications.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.