SS-79300-003

Stewart Connector
530-SS-79300-003
SS-79300-003

Mfr.:

Description:
Bel QSFP-DD High-Speed I/O Card Edge Connector

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,83 € 12,83 €
10,90 € 109,00 €
10,22 € 255,50 €
9,74 € 487,00 €
8,82 € 882,00 €
8,40 € 2 100,00 €
8,17 € 4 085,00 €
8,13 € 8 130,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Bel
RoHS:  
Brand: Stewart Connector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

QSFP-DD Connectors, Cages, & Cable Assemblies

Stewart Connector / Cinch Connectivity Solutions QSFP-DD Connectors, Cages, and Cable Assemblies are suitable for servers, patch panels, data center interconnections, and high-density networks. The high-speed I/O card edge connector features 76 pins. The QSFP-DD cage lineup is built with robust metal alloys, ensuring the secure placement of optical and electrical components. The cages aid in thermal management, maintaining signal integrity, and minimizing interference. The passive copper cable assemblies include eight differential copper pairs, offering four data transmission channels with speeds up to 56Gbps per channel. The QSFP-DD cable assemblies from Stewart Connector / Cinch comply with 400G Ethernet and InfiniBand Enhanced Data Rate (EDR) standards, and the series is available in a wire gauge range from 30AWG to 28AWG.

FEATURED PRODUCTS
CINCH CONNECTIVITY SOLUTIONS