125CDMCCDS-4R7MC

Sumida
851-125CDMCCDS4R7MC
125CDMCCDS-4R7MC

Mfr.:

Description:
Power Inductors - SMD 4.7uH 20% SMD Power Inductor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 654

Stock:
654
Can Dispatch Immediately
On Order:
1 000
Expected 19/08/2026
2 000
Expected 03/09/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,20 € 1,20 €
0,98 € 9,80 €
0,806 € 80,60 €
0,762 € 190,50 €
0,656 € 328,00 €
Full Reel (Order in multiples of 1000)
0,635 € 635,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
13.45 mm x 12.6 mm x 4.8 mm
Shielded
4.7 uH
20 %
14 A
10 mOhms
22 A
- 55 C
+ 125 C
Standard
13.45 mm
12.6 mm
4.8 mm
Metal
CDMCC/DS
Reel
Cut Tape
MouseReel
Application: Power
Brand: Sumida
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 4,500 g
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000