151

Switchcraft
502-151
151

Mfr.:

Description:
Phone Connectors 2C THICK PANEL 1/4"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 132

Stock:
132 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,43 € 12,43 €
11,15 € 111,50 €
10,46 € 261,50 €
10,21 € 510,50 €
10,20 € 1 020,00 €
8,88 € 2 220,00 €
8,38 € 4 190,00 €
8,33 € 8 330,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Phone Connectors
RoHS:  
1/4 in
Female
2 Position
Chassis (Panel)
Not Switched
Screw
Nickel
Straight
1/4" Guitar End Pin Jacks
Bulk
Brand: Switchcraft
Color: Black
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Phone Connectors
Factory Pack Quantity: 50
Subcategory: Audio & Video Connectors
Unit Weight: 16,330 g
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

1/4" Guitar End Pin Jacks

Switchcraft 1/4" Guitar End Pin Jacks feature two or three conductors and long threaded bushings suitable for mounting into panels and chassis up to 1.25" thick. The metal bushing helps to eliminate hum pick-up, making these jacks ideal for musical instrument and speaker connections. Switchcraft 1/4" Guitar End Pin Jacks mate with standard 1/4" phone plugs and mount in a single 0.469" diameter hole. The jacks are offered with or without a cable clamp. Additional options include nickel, brass, or black satin chrome finish.