LAXHG5050XAT3R3NMR

TAIYO YUDEN
963-LAXHG5050XAT3R3N

LAXHG5050XAT3R3NMR

Mfr.:

Description:
Power Inductors - SMD 3.3 UH 30%

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 417

Stock:

1 417 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,507 € 0,51 €
0,415 € 4,15 €
0,362 € 9,05 €
0,328 € 32,80 €
0,298 € 74,50 €
Full Reel (Order in multiples of 500)
0,298 € 149,00 €
0,235 € 235,00 €
0,21 € 525,00 €
0,204 € 1 020,00 €
0,19 € 1 900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
TAIYO YUDEN
Product Category: Power Inductors - SMD
RoHS:  
2020 (5050 metric)
3.3 uH
20 %
2.5 A
37 mOhms
4.8 A
- 40 C
+ 150 C
40 MHz
Standard
5 mm
5 mm
3.1 mm
Ferrite
Reel
Cut Tape
MouseReel
Application: Automotive Powertrain and Safety
Brand: TAIYO YUDEN
Case Code - in: 2020
Case Code - mm: 5050
Core Type: Wire-Wound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Test Frequency: 100 kHz