IAM-20680HP

TDK InvenSense
410-IAM-20680HP
IAM-20680HP

Mfr.:

Description:
IMUs - Inertial Measurement Units Automotive Qualified, Grade2 (-40 C +105 C), High-Performance Integrated 6-Axis MEMS MotionTracking Device

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10 671

Stock:
10 671 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,13 € 13,13 €
11,95 € 59,75 €
11,51 € 115,10 €
10,97 € 274,25 €
10,61 € 530,50 €
10,53 € 1 053,00 €
9,58 € 4 790,00 €
8,98 € 8 980,00 €
Full Reel (Order in multiples of 5000)
8,98 € 44 900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
LGA-16
6-axis
I2C, SPI
Digital
2 g, 4 g, 8 g, 16 g
16 bit
16384 LSB/g
- 40 C
+ 105 C
1.71 V
3.6 V
3 mA
Reel
Cut Tape
MouseReel
Brand: TDK InvenSense
Moisture Sensitive: Yes
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 5000
Subcategory: Sensors
Tradename: SmartAutomotive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
USHTS:
9031808085
ECCN:
EAR99

IAM-20680HP Auto 6-Axis MotionTracking Device

TDK InvenSense IAM-20680HP Auto 6-Axis MotionTracking Device offers a 1.71V to 3.6V operating range, AEC-Q100 rating, and -40°C to +105°C temperature range. This six-axis MotionTracking device combines a three-axis gyroscope and a three-axis accelerometer in a compact 3mm x 3mm x 0.75mm package. The IAM-20680HP features both a digital-output X-, Y-, and Z-axis angular rate sensor and a digital-output X-, Y-, and Z-axis accelerometer. The angular rate sensor offers a user-programmable, full-scale range of ±250dps, ±500dps, ±1000dps, and ±2000dps, while the accelerometer provides a programmable fullscale range of ±2g, ±4g, ±8g, and ±16g and integrated 16-bit ADCs. TDK InvenSense IAM-20680HP Auto 6-Axis MotionTracking Device is ideal for navigation systems aids for dead reckoning, car alarms, and telematics.