DPX40-48WS05

TDK-Lambda
967-DPX4048WS05
DPX40-48WS05

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 18-75VDC, Output 5V 8A, 40W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
151,07 € 151,07 €
143,36 € 1 433,60 €
135,28 € 3 382,00 €
126,23 € 6 311,50 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - DIN Rail Mount
RoHS:  
Isolated
1 Output
40 W
48 V
18 V
75 V
5 V
8 A
1.6 kV
125 mm
24.5 mm
57.6 mm
Industrial
DPX40
Brand: TDK-Lambda
Dimensions: 24.5 mm x 57.6 mm x 125 mm
Input Voltage: 18 V to 75 V
Mounting Style: DIN Rail
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Part # Aliases: DPX40-48WS05
Unit Weight: 182 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

DIN Rail Power Supplies

TDK-Lambda 10W to 960W DIN Rail Power Supplies are designed for rugged industrial applications. These power supplies include TDK-Lambda DRB and DRF series that deliver between 15W to 960W output power with a choice of standard output voltages from single-phase AC input. Efficiency up to 94% minimizes energy consumption. These units are convection-cooled and can be operated at up +70°C. The narrow width saves valuable space on the DIN rail.