ICF12003A007V-007-R

TDK-Lambda
967-ICF12003A007V07R
ICF12003A007V-007-R

Mfr.:

Description:
DC/DC Converters - SMD 12Vin 0.7-5.5Vout 3A SMT LGA Neg Logic
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
24 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
8,14 € 6 105,00 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
16.5 W
4.5 V
14 V
700 mV to 5.5 V
3 A
12.2 mm (0.48 in)
12.2 mm (0.48 in)
4.45 mm (0.175 in)
Industrial
iCF
Brand: TDK-Lambda
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 750
Subcategory: DC-DC Converters
Part # Aliases: ICF12003A007V-007-R
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409580
ECCN:
EAR99