RGC4W300W012A-001

TDK-Lambda
967-RGC4W300W012A001
RGC4W300W012A-001

Mfr.:

Description:
DC/DC Converters - Through Hole 300W 3-53Vin 5-28Vout 12.5A Standard

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
39
Expected 18/02/2026
96
Expected 20/05/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,20 € 64,20 €
62,32 € 1 495,68 €
58,48 € 2 807,04 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Non-Isolated
1 Output
300 W
9 V
53 V
5 V to 28 V
12.5 A
39.4 mm (1.551 in)
38.1 mm (1.5 in)
13 mm (0.512 in)
Industrial
RGC
Brand: TDK-Lambda
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 24
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

RGC Series DC-DC Buck-Boost Converters

TDK-Lambda RGC Series Non-Isolated DC-DC Buck-Boost Converters offer a 9V to 53V input voltage range, 300W maximum power rating, and 8A to 12.5A current range. These converters are encapsulated in a five-sided aluminum case and rated to temperatures of up to +115°C. The RGC converter modules have an industry-standard 1/16th brick pin-out construction, are qualified for MIL-STD-810G, and are designed for fanless conduction-cooled applications. Additional features include remote On/Off, remote sense and output trim, frequency synchronization, and output current monitoring. TDK-Lambda RGC Series Non-Isolated DC-DC Buck-Boost Converters offer a wide output adjustment range that allows one model to be used in multiple positions, assisting in inventory and part number reduction.