B82496C3151J

TDK
871-B82496C3151J
B82496C3151J

Mfr.:

Description:
RF Inductors - SMD 150nH 130mA 5.0ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
0603 (1608 metric)
Unshielded
150 nH
5 %
130 mA
5 Ohms
- 55 C
+ 150 C
5
1.6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
AEC-Q200
SIMID-C
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: TDK
Case Code - in: 0603
Case Code - mm: 1608
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - SMD
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 25.2 MHz
Part # Aliases: B82496C3151J000
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Inductors

TDK Corporation offers a comprehensive line of EPCOS inductors, including power inductors, SMT inductors, leaded inductors, helically wound chokes, and transponder coils. These inductors are suitable for a broad variety of applications to ensure electromagnetic compatibility, including low- and high-frequency decoupling of signal and control circuits as well as filtering of power supplies. These components can also be found in resonant circuits, impedance matching, and energy storage applications.

In Stock: 3 679

Stock:
3 679 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,261 € 2,61 €
0,228 € 5,70 €
0,214 € 21,40 €
0,199 € 49,75 €
0,183 € 91,50 €
0,169 € 169,00 €
Full Reel (Order in multiples of 4000)
0,141 € 564,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.