ZJYS81R5-2PL25-G01

TDK
810-ZJYS81R5-2PL25
ZJYS81R5-2PL25-G01

Mfr.:

Description:
Common Mode Chokes / Filters 600ohms 10MHz 80V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Common Mode Chokes / Filters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ZJYS81
PCB Mount
SMD/SMT
1 Channel
1.5 mH
1 kOhms
20 %
500 mA
250 mOhms
- 40 C
+ 125 C
4 Gull Wing, Horizontal
7.1 mm
6 mm
5 mm
Reel
Cut Tape
MouseReel
EMI Filters
Common Mode Filters (SMD) for CAN-BUS General Signal Line
Brand: TDK
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
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
8533401000
CNHTS:
8548000001
CAHTS:
8543700000
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZJYS Common Mode SMD Filters

TDK ZJYS Series of Common Mode SMD Filters offer distortion-free noise removal from transmitted signals and are optimized for transmission of high-quality signals. TDK ZJYS filters are for countering the common mode noise resulting from data signal processing by PCs, phone equipment, and more. The SMD-type design allows easy surface mounting, and due to a maximum current tolerance of 2A, they can also be used to counter power line noise. Ideal applications include personal computers, telephones, LANs, ISDNs, digital PBXs, electronic games, CTVs, CD-ROM drives, 8mm video equipment, and other electronic devices.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Availability

Stock:

Similar Products